STMicroelectronics MEMS Gyroscopes
STMicroelectronics MEMS Gyroscopes

The STMicroelectronics single-axis (yaw) and two-axispitch-and-roll and pitch-and-yaw) MEMS gyroscope product line offers the industry's widest full-scale range from 30°/s to 6000°/s. These innovative STMicroelectronics single-axis and dual-axis MEMS gyroscope sensors are designed to provide two separate outputs for each axis at the same time. An unamplified output value provides general detection of angular motion and a 4x amplification output value offers high-resolution measurements that enhance design flexibility and the user experience. These STMicroelectronics devices feature excellent stability over a wide temperature range and time with variations typically lower than 0.05º/s/°C for zero-rate level. This eliminates the need for further temperature compensation in applications. The MEMS gyroscope sensors also ensure measurement precision with a negligible level of noise on the output signal (0.014º/s/vHz at 30°/s full-scale).

STMicroelectronics MEMS Gyroscopes
(View Product List)


STMicroelectronics MEMS Gyroscopes Selection Guide
Full Scale (°/sec)
Yaw
Pitch & Roll
Pitch & Yaw
±1500/6000
LY5150ALH LPR5150AL
LPY5150AL
±500/2000 LY550ALH LPR550AL
LPY550AL
±300/1200 LY530ALH
LPR530AL LPY530AL
±100/400 LY510ALH
LPR510AL LPY510AL
±30/120 LY503ALH
LPR503AL LPY503AL

STMicroelectronics MEMS Gyroscopes Applications

  • Gaming
  • Image stabilization in cameras and camcorders
  • Pointing devices for smart user interfaces
  • Enhanced GPS solutions (dead reckoning algorithm implementation)
  • Motion control in robotics
  • Platform stabilization for industrial machinery
STMicroelectronics MEMS Gyroscopes Features
  • Single-axis (Yaw) / multi-axis (Pitch and Roll, Pitch and Yaw) gyroscope sensor family
  • Complete range of full scale available (30°/s to 6000°/s)
  • Ultra stability over temperature
  • Low noise level (0.014°/s/√Hz)
  • Amplified and not amplified outputs contemporarily available
  • Extended power supply range (2.7 to 3.6 V)
  • Power-down mode to ensure low current consumption for battery operated devices
  • Absolute angular rate output
  • Internal low pass filter
  • Embedded self test
  • High shock survivability

STMicroelectronics MEMS Gyroscopes Datasheets

LY5150ALH
LPR5150AL
LPY5150AL
LY550ALH
LPR550AL
LPY550AL
LY530ALH
LPR530AL
LPY530AL
LY510ALH LPR510AL LPY510AL
LY503ALH
LPR503AL
LPY503AL

View STMicroelectronics MEMS GyroscopesSTMicroelectronics MEMS Gyroscopes Features and ApplicationsLearn More About STMicroelectronics