|
|
Description
| The STM32F105xx connectivity line family incorporates the high-performance ARM Cortex™-M3 32-bit
RISC core operating at a 72 MHz frequency, high-speed embedded memories
(Flash memory up to 256 Kbytes and SRAM up to 64 Kbytes), and an
extensive range of enhanced I/Os and peripherals connected to two APB
buses. All devices offer two 12-bit ADCs, four general-purpose 16-bit
timers plus a PWM timer, as well as standard and advanced communication
interfaces: up to two I²Cs, three SPIs, two I²Ss, five USARTs, an USB
OTG FS and two CANs. |
| STM32F105 | About the ARM Cortex™-M3 Processor
| 
| The ARM Cortex™-M3 processor is the latest generation of ARM processors for embedded systems. It has been developed to provide a low-cost platform that meets the needs of MCU implementation, with a reduced pin count and low-power consumption, while delivering outstanding computational performance and an advanced system response to interrupts. The ARM Cortex™-M3 32-bit RISC processor features exceptional code-efficiency, delivering the high-performance expected from an ARM core in the memory size usually associated with 8- and 16-bit devices. With its embedded ARM core, the STM32F105xx connectivity line family is compatible with all ARM tools and software.

|
Applications
| General Applications:
- Motor drive and application control
- Medical and hand-held equipment
- Alarm systems, Video intercom, and HVAC
- Home audio equipment | Industrial Applications:
- PLC, inverters, printers, and scanners |
|
|