NXP Semiconductors
|
NXP Semiconductors is a leading, global broad-line semiconductor company with over 50 years of providing design engineers with products, development tools, and software that deliver better sensory experiences for mobile communications, consumer electronics, security applications, contactless payment and connectivity, as well as in-car entertainment and networking. NXP Semiconductors' significant R&D investment has created ‘vibrant media technologies’ that allow consumers to enjoy better sensory experiences including brilliant images, crisp clear sounds, and easy sharing of information for state-of-the-art products.
|
NXP Semiconductors Part Search
|
Resources
|
NXP Semiconductors SSL2101 / SSL2102 Mains LED Driver IC
NXP Semiconductors SSL2101 and SSL2102 Mains LED driver ICs are the next step in SSL retrofit LED lighting. These highly integrated and efficient NXP Semiconductors drivers for dimmable LED lighting support the majority of available dimmers (TRIAC and transistor) and are ideal for small form-factor applications with closed casings. The NXP SSL2102 and SSL2101 can be used in non-isolated (buck) or isolated (flyback) configurations and are housed in a thermally enhanced package that enables a reliable and safe thermal solution. The SSL2102 is designed for SSL retrofits from 8W to 15W and LED modules from 15W to 25W. The SSL2101 is designed for SSL retrofits from 3W to 8W and LED modules from 8W to 15W.
NXP Semiconductors Logic Devices
NXP Semiconductors offers a variety of high-performance logic devices, including the 74AUP1T58 and 74AUP1T98 low power configurable gate devices with voltage-level translator. The 74AUP1T58 and 74AUP1T98 are ideally suited for applications requiring a special or unique logic function. The NXP Semiconductors NX3V1T66 and NX3V1C66 logic devices are low-ohmic SPST analog switches designed for switching low voltage analog signals. The NXP Semiconductors NX3L1G53 logic device is a low-ohmic SPDT analog switch suited for use as an analog or digital multiplexer/demultiplexer.
NXP Semiconductors LPC17xx Cortex™-M3 Microcontroller
The NXP Semiconductors LPC17xx microcontroller (MCU) family is the industry's first-ever 100 MHz Cortex™-M3 processor. The NXP Semiconductors LPC17xx MCU is also the industry's fastest Cortex-M3 processor and includes other high-performance features such as a nested vectored interrupt controller for fast deterministic interrupts, a wakeup interrupt controller that allows automatic wake from any priority interrupt, a memory protection unit, and four reduced power modes: Sleep, Deep-Sleep, Power-Down, and Deep Power-Down. The LPC17xx MCU offers advanced peripherals including, Ethernet, USB 2.0 Host/OTG/Device, and CAN 2.0B. This NXP Semiconductors MCU family has up to 512KB Flash memory, up to 64KB SRAM, 12-bit ADC and 10-bit DAC, as well as an internal RC oscillator.
NXP Interface Devices
NXP Interface products encompass a variety of high-performance devices, including a comprehensive UART portfolio, innovative PCI Express devices, and new generation bridges. The NXP LM75B temperature sensor is a temperature-to-digital converter using an on-chip band gap temperature sensor and Sigma-Delta A-to-D conversion technique with an overtemperature detection output. Other high-performance NXP Interface devices include the PCA9555 CMOS device, the P82B96 bipolar IC, the PCF8576 peripheral device for LCD, the PCF8563 real-time clock/calendar, the SA636 monolithic FM IF system, the PCF8574 CMOS circuit for remote I/O expansion of MCU families, and the SC28L92 DUART.
NXP Semiconductors LPC313X Microcontroller
The NXP Semiconductors LPC313x Microcontroller (MCU) is the industry's lowest cost ARM9 MCU with high-speed (480Mbps) USB 2.0 On-The-Go (OTG). The NXP LPC313x MCU includes 192 KB SRAM, NAND Flash controller, flexible external bus interface, four channel 10-bit ADC, and multiple serial and parallel interfaces in a single chip. The NXP Semiconductors LPC313x optimizes system power consumption with multiple power domains and a flexible Clock Generation Unit that provides dynamic clock gating and scaling.