MG Chemicals
|
MG Chemicals is a manufacturer of dusters and cold sprays,as well as specialized chemical cleaners for electronics, protective coatings, flux and flux removers, adhesives, photochemicals, copper clad boards, cleaning swabs, technical cleaning brushes, and desoldering braid.
|
MG Chemicals Part Search
|
Resources
|
MG Chemicals Leaded Solder Wire
MG Chemicals Series 4880 and 4890 Leaded Solder Wire, Sn60 / Pb40, is flux-cored solder wire with rapid wetting and fast flowing properties that result in consistent and reliable soldering every time. Cleaning becomes optional with the Rosin Activated flux core because of its non-corrosive and electrically non-conductive properties. The 4880 and 4890 series meet J-STD-004 / J-STD-006 with a melting point of 183ºC / 361ºF. MG Chemicals also offers series 4860 and 4870 which are No-Clean Sn60 / Pb40 leaded solder wires that use synthetically refined resin and an effective activator.
MG Chemicals Dry Film Resist - Negative 416DFR
MG Chemicals Dry Film Resist - Negative 416DFR allows the creation of professional looking boards quickly and easily. Apply the Negative Dry Film Resist 416DFR with a standard laminator onto plain copper boards and you are ready for exposing, developing, and etching.
MG Chemicals Fiber Optic Cleaning Kit
The MG Chemical Fiber Optic Cleaning Kit includes 500ml of cleaner, 280 Kimtech Precision Wipes, and 1 dispensing pump. The Fiber Optic Cleaning Kit
is designed to remove dust, lint, trace oils, and contaminates not
visible to the naked eye from fiber optics, connectors, and tools.