Lantronix XPort Pro




Lantronix XPort Pro

The XPort® Pro™ is Lantronix’ most powerful, self-contained embedded networking module. Footprint compatible with the popular XPort and running either Linux or Evolution OS™ operating systems, the XPort Pro eliminates the complexity of designing network connectivity into a product and allows you to deploy advanced applications on the edge device itself. The thumb-sized XPort Pro provides everything you need in a single embedded solution. It effortlessly handles demanding applications with the power of a high-speed, advanced architecture 32-bit processor. And with ample built-in memory, it allows virtually unlimited flexibility for customization and application enablement.

Lantronix XPort Pro
View Product List
Lantronix XPort Pro Video

Unable to view this video? Click to send a link to another source.
Lantronix XPort Pro Key Features
  • Power Supply: Regulated 3.3V input required. There is a step-down converter to 1.5 volts for the processor core. All voltages have LC filtering to minimize noises and emissions.
  • Controller: A Lantronix DSTni-FX 32-bit microprocessor, running at 166 MHz internal bus and 83 MHz external bus.
  • Memory: 16 MB Flash and 8 MB SDRAM.
  • Ethernet: 10/100 Mbps Ethernet transceiver
  • Serial Ports: One full, RS232-supporting high-speed serial port with all hardware handshaking signals. Baud rate is software selectable (300 bps to 921600 bps). Note: The standard baud rate of 460800 bps is not supported.
  • Configurable IO Pins (CPs): Up to three pins are configurable as general purpose I/Os if no DTR or DCD is used on serial ports. Not 5V tolerant.
  • Interface Signals: 3.3V-level interface signals.
  • Temperature Range:
    • Extended Temp: -40° to 85° C (-40° to 185° F)
    • Commercial Temp: 0° to 70° C (32° to 158° F)
    • Storage: -40° to 85° C (-40° to 185° F)
Lantronix XPort Pro Applications

The XPort Pro device server connects serial devices such as those listed below to Ethernet networks using the IP protocol family.

  • ATM machines
  • CNC controllers
  • Data collection devices
  • Universal Power Supply (UPS) management unit
  • Telecommunications equipment
  • Data display devices
  • Security alarms and access control devices
  • Handheld instruments
  • Modems
  • Time/attendance clocks and terminals
Lantronix XPort Pro Product Guide
Part Number
Mouser Part Number
Model
Description
XPP1002000-01 R
515-XPP1002000-01R
Xport Pro XE
XPort Pro Extended Temp w/ encryption w/ Evolution OS
XPP1003000-01 R
515-XPP1003000-01RXport Pro XEXPort Pro Extended Temp w/ encryption w/ Linux OS
XPP100200S-01 R
515-XPP100200S-01R
Xport Pro SE
XPort Pro w/ encryption w/ Evolution OS- Sample
XPP100300S-01 R
515-XPP100300S-01R
Xport Pro SEXPort Pro w/ encryption w/ Linux OS- Sample
XP10010NMK-01
515-XP10010NMK-01 -Universal Demo Board*
XPPDK1000-EVO-01
515-XPPDK1000-EVO-01
-XPort Pro Evolution Development Kit*
XPPDK1000-LNX-01
515-XPPDK1000-LNX-01
-XPort Pro Linux Development Kit*
930-060-R
515-930-060-R
-USB BDM Debug Probe**
* XPort Pro module sold separately
** Debug probe sold separately for development kits