(800) 346-6873
Contact Us
Feedback
View Cart
Products
Suppliers
Catalog
Project Manager
EZ Buy
Order History
Help
Change Country
English
Español
USD
Part # / Keyword (English Only)
My Account
Log In
Create Account
All Products
»
Interconnects
»
Headers
Interconnects
»
Headers
Part Number / Keyword
Stocked
RoHS Compliant
Limit Products to:
All Manufacturers
3M (6,876)
ADAM TECH (77)
ALPS (1)
Altech (278)
Amphenol (182)
Aries (59)
AVX (23)
CONEC (1)
CW Industries (2)
FCI (11,013)
HARTING (1)
Harwin (1,974)
Hirose Electric (1,858)
Kobiconn (27)
Mill-Max (52)
Molex (17,357)
Panasonic Electric Works (319)
Phoenix Contact (310)
Tyco Electronics (7,072)
Headers
(47,482 Matches)
Pitch
0.031 mm
0.25 mm
0.29 mm
0.4 mm
0.5 mm
0.6 mm
0.64 mm
0.8 mm
0.80 mm
1 mm
1.2 mm
1.25 mm
1.27 mm
1.27 mm, 12 mm
1.5 mm
1.51 mm
1.6 mm
1.75 mm
1.78 mm
1.91 mm
2 mm
2 mm x 2 mm
2 mm, 4 mm, 6 mm, 8 mm
2.00 mm
2.13 mm
2.16 mm
2.29 mm
2.5 mm
2.5 mm, 3 mm
2.5 mm, 3.5 mm
2.5 mm, 4.35 mm
2.54 mm
2.54 mm x 2.54 mm
2.54 mm, 5.08 mm, 6.35 mm, 7.62 mm
2.54 mm, 6.35 mm
2.54 mm, 6.35 mm, 7.62 mm
3 mm
3.18 mm
3.5 mm
3.75 mm, 5 mm
3.81 mm
3.96 mm
4 mm
4.14 mm
4.19 mm
4.2 mm
4.20 mm
4.25 mm
4.8 mm
4.83 mm
4.95 mm
5 mm
5 mm, 6.8 mm
5.03 mm
5.08 mm
5.13 mm
5.5 mm
5.84 mm
6.1 mm
6.2 mm
6.35 mm
6.38 mm
6.5 mm
6.71 mm
6.86 mm
7 mm
7.5 mm
7.62 mm
7.92 mm
10 mm
10.16 mm
10.3 mm
12 mm
12.57 mm
25.4 mm
2, 54 mm
2.54 x 2.54 mm
Reset
Number of Positions / Contacts
1
2
3
4
05
5
6
6 / 24
7
8
9
10
11
12
13
14
15
16
17
18
19
20
20 Signal, 4 Power
21
22
23
24
24 Signal, 4 Power
24 Signal, 6 Power
24 Signal, 8 Power
25
26
27
28
28 Signal, 4 Power
28 Signal, 6 Power
28 Signal, 8 Power
29
30
31
32
32 Signal, 6 Power
32 Signal, 8 Power
33
34
35
36
37
38
39
40
40 Signal, 8 Power
41
42
44
45
46
47
48
50
51
52
53
54
55
56
57
58
59
60
61
62
63
64
65
66
67
68
69
70
71
72
74
75
76
77
78
79
80
81
82
84
86
88
90
92
94
96
98
100
104
108
110
114
120
124
125
128
130
140
143
144
150
160
165
180
184
187
192
200
210
220
225
240
250
252
266
296
299
300
320
400
405
500
60'
Reset
Number of Rows
1
2
3
4
5
6
7
8
9
10
11
23
Reset
Contact Plating
Brass
Bright Tin Lead
Bright Tin-Lead
Duplex
Gold
Gold (15)
Gold (15) over Nickel (50)
Gold (150)
Gold (25)
Gold (30)
Gold (30) over Nickel
Gold (5)
Gold (8)
Gold and Tin
Gold Flash
Gold Flash over Nickel
Gold or GXT
Gold or GXT over Nickel
Gold Over Nickel
Gold over Nickel
Gold over Tin
Gold plus Tin
Gold with Matte Tin
Gold, Tin
Gold, Tin Lead
Gold, Tin Lead, Unplated
Gold, Unplated
GXT
Matte Tin
Matte Tin over Nickel
Matte Tin-Lead
Nickel
Palladium Nickel
Palladium Nickel Alloy
Pre Tin
Pre-Tin
Select Gold
Silver
Tin
Tin / Lead
Tin Lead
Tin Lead over Nickel
Tin over Copper
Tin over Gold
Tin over Nickel
Tin, Unplated
Tin-Lead
Unplated
Reset
Contact Material
Beryllium Copper
Brass
Brass Alloy
Brass, High Performance Alloy
Brass, Phosphor Bronze
Brass, Phosphor Bronze, Stainless Steel
Bronze
Copper
Copper Alloy
Copper alloy
Copper Alloy, Phosphor Bronze
Copper Nickel Silicon
Copper Nickel Silicon, High Performance Alloy
Copper Nickel Tin
Copper Tin
Copper, Nickel, Tin
Copper, Zinc, Lead
Gold
Gold (30)
High Performance Alloy
Nickel
Nylon
Nylon 6/6
Phosphor Bronze
Phosphor Bronze Alloy
Phosphor Bronze, Stainless Steel
Phosphor Copper
Polyester
Steel
Thermoplastic
Tin
Reset
Mounting Style
Cable
Flange
Free Hanging
Free Hanging, Panel
Panel
PCB
Pegs
Press Fit
Screw
SMD/SMT
Snap In
Socket
Solder
Through Hole
Wire
Reset
Termination Style
Cable
Clamp
Crimp
Gull Wing Leads
IDC
IDC / IDT
Lug
Pin
Press Fit
Press-Fit
Press-fit
Quick Connect
Quick Disconnect
Screw
SMD/SMT
Solder
Solder Cup
Solder Lug
Solder Pad
Solder Pin
Solder Tab
Solder Tail
Solder Tails
Solder Terminal
Through Hole
Wire
Wire Wrap
Reset
Current Rating
0.1 A
0.1 A, 28 A
0.3 A
0.4 A
0.5 A
500 mA
0.8 A
0.8 A, 1 A
0.9 A
1 A
1 A to 4 A
1 A, 1.5 A
1 A, 22 A
1 A, 28 A
1 A, 3 A
1 A, 6 A
1.0 A
1.2 A
1.25 A
1.5 A
1.5 A, 2 A, 2.5 A, 3 A
1.5 A, 2 A, 3 A
2 A
2 A, 4 A
2.4 A
2.5 A
2.5 A, 3 A
2.7 A
3 A
4 A
4.5 A
5 A
5 A, 7 A
5.5 A
5.5 A / 15A
6 A
6 A, 7 A, 8 A
6.5 A
7 A
7.5 A
8 A
9 A
9.5 A
10 A
11 A
11 A, 6 A
12 A
12 A, 6 A
12 A, 7 A
12 A, 8 A
12 A, 9 A
13 A
13.5 A
14 A
15 A
16 A
18 A
19 A
20 A
22 A
24 A
25 A
26 A
28 A
30 A
30 A, 1 A
32 A
36 A
37 A
40 A
41 A
43 A
45 A
48 A
50 A
76 A
3A
Reset
Voltage Rating
3.3 VAC
5 V
5 VAC
12 V
12 VDC
13 V
15 V
20 VDC
30 V
30 VAC
32 V
40 V
50 V
50 VAC/VDC
50 VDC
60 V
60 VAC
60 VDC
80 V
100 V
100 VAC
125 V
150 V
150 VAC
150 VDC
160 V
200 V
240 V
250 V
250 VAC
250 VAC/VDC
250 VDC
300 V
320 V
350 V
350 VAC/VDC
350 VDC
350 VDC/VAC
400 V
500 V
500 VAC
600 V
600 VAC
630 V
650 V
650 VAC
750 V
750 Volts
800 VAC
1 KV
1 kV
1000 V
1000 VDC
1.25 KV
1250 V
1.5 KV
1.5 KVAC
1500 V
1500 VAC
1.55 KV
1.55 KV / 3.1 KV
3.1 KV
15000 V
Reset
Product
Board to Board Headers
Latch / Eject Headers
Pin Headers
Pin Strip & Breakaway Headers
Power Headers
Shrouded Headers
Socket Headers
Spring Contacts
Tools & Accessories
Unshrouded Headers
Wire to Board Headers
Reset
Please modify your search so that it will return results.
To use the less than or greater than function, please select a value first.
Close Window
To View Results, Make a Selection Above.