(800) 346-6873
Contact Us
Feedback
View Cart
Products
Suppliers
Catalog
Project Manager
EZ Buy
Order History
Help
Change Country
English
Español
USD
Part # / Keyword (English Only)
My Account
Log In
Create Account
All Products
»
Interconnects
»
Cardedge & Backplane Connectors
Interconnects
»
Cardedge & Backplane Connectors
Part Number / Keyword
Stocked
RoHS Compliant
Limit Products to:
All Manufacturers
3M (427)
ADAM TECH (3)
ALPS (3)
Amphenol (68)
Aries (6)
AVX (756)
Cinch (47)
CONEC (20)
EDAC (173)
FCI (3,440)
FCT Electronics (4)
HARTING (356)
Harwin (19)
Hirose Electric (293)
JAE Electronics (30)
Kobiconn (20)
Kycon (73)
Maxim IC (1)
Molex (3,949)
NorComp (4)
Panasonic Electric Works (141)
Tyco Electronics (1,453)
Vishay (337)
Cardedge & Backplane Connectors
(11,623 Matches)
Pitch
0.15 mm
0.3 mm x 0.61 mm
0.31 mm
0.312 mm
0.4 mm
0.6 mm
0.75 mm
0.76 mm
0.8 mm
1 mm
1.25 mm
1.27 mm
1.5 mm
1.57 mm
1.8 mm
1.85 mm
2 mm
2.3 mm
2.5 mm
2.54 mm
2.6 mm
2.64 mm
2.9 mm
3 mm
3.1 mm
3.17 mm
3.18 mm
3.5 mm
3.7 mm
3.81 mm
3.96 mm
4 mm
4.19 mm
4.31 mm
5.08 mm
6.1 mm
6.25 mm
6.35 mm
8 mm
12 mm
12.9 mm
17.5 mm
20.3 mm
25 mm
Reset
Number of Rows
1
2
3
4
5
6
7
8
9
10
11
12
13
15
17
24
64
Reset
Number of Positions / Contacts
0
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
25
26
27
28
29
30
31
32
33
34
35
36
37
38
40
41
42
43
44
46
47
48
49
50
51
52
54
55
56
57
58
59
60
62
64
65
66
68
70
72
77
78
80
83
84
88
89
90
91
92
94
95
96
97
98
100
101
104
110
112
115
116
120
124
125
127
128
132
133
135
136
140
144
146
150
154
160
164
168
169
170
175
176
180
182
184
188
192
200
204
210
214
216
220
230
240
241
242
244
250
254
264
270
275
276
280
300
330
340
400
425
540
Reset
Contact Plating
Brass
Bright Tin over Nickel
Chromate
Chromate Conversion
Copper
Copper Alloy
DIN Performance Classes
Gold
Gold (15)
Gold (3)
Gold (30)
Gold (30) over Nickel
Gold (30) over Nickel (50)
Gold (50)
Gold (79)
Gold (Au), Tin (Sn)
Gold Flash
Gold Flash over Nickel
Gold Flash over Palladium Nickel
Gold or Palladium Nickel Alloy
Gold or Tin
Gold Over Nickel
Gold over Nickel
Gold over Palladium Nickel
Gold over Tin
Gold, Palladium Nickel
Gold, Tin
Gold, Tin / Lead, Nickel
Gold-Palladium/Nickel-Palladium-Tin/Lead-Nickel
GXT
GXT over Nickel
Lead Nickel
Matte Tin
Matte Tin over Nickel
Nickel
Nickel over Copper
Palladium Nickel
Palladium Nickel (15) with Gold Flash
Palladium Nickel Alloy
Palladium Nickel Alloy (30)
Palladium Nickel Alloy (70)
Palladium Nickel Alloy with Gold Flash
Selective Gold
Selective Gold over Nickel
Silver
Silver over Nickel over Copper
Stainless Steel
Tin
Tin Alloy
Tin Lead
Tin Lead over Nickel
Tin Lead over Nickel (50)
Tin over Nickel
Unplated
Zinc Alloy
Reset
Contact Material
Beryllium Copper
Beryllium Copper, High Performance Alloy
Beryllium Copper, High Performance Alloy, Stainless Steel
Brass
Copper
Copper / Nickel / Silicon
Copper / Nickel / Tin Alloy
Copper Alloy
Copper alloy
Copper Beryllium
Copper Nickel Silicon
Copper Tin
Copper-Nickel-Silicon, High Performance Alloy
Copper-Nickel-Silicon, High Performance Alloy, Stainless Steel
Copper-Nickel-Silicon, Stainless Steel
Copper-Nickel-Tin
Gold
Gold (30)
High Performance Alloy
High Performance Alloy, Stainless Steel
High Performance Copper Alloy
High Strength Copper Alloy
Nickel
Phosphor Bronze
Phosphor Bronze
Phosphor bronze
Phosphor Bronze Alloy
Phosphor Bronze, Stainless Steel
Polycarbonate
Polyphenylene
Silver
Spring Brass
Stainless Steel
Stainless steel
Thermoplastic
Zinc Alloy
Reset
Gender
Female
Female / Male
Male
Reset
Mounting Style
Cable
Clear Hole
Flange
Panel
Panel, SMD/SMT
PCB
Press Fit
Rack
Screw
SMD/SMT
Snap In
Straddle
Through Hole
Wall
Wire
Reset
Termination Style
Cable
Crimp
Crimp, Solder
Faston
IDC
Lug
PC Tail
Pin
Press In
Quick Connect
Screw
SMD/SMT
Snap In
Solder
Solder Cup
Solder Lug
Solder Pad
Solder Pin
Solder Tab
Solder Tail
Solder tail
Wire
Wire Wrap
Reset
Housing Material
Brass
Copper Alloy
Diallyl Phthalate
Die Casted Zinc
Die Casted Zinc Alloy
Die Casted Zinc, Zamak 3
Glass Fiber Reinforced Liquid Crystal Polymer
Glass Filled Dially Phthalate
Glass Filled Diallyl Phthalate
Glass Filled High Temperature Nylon
Glass Filled High Temperature Thermoplastic
Glass Filled Liquid Crystal Polymer
Glass Filled Nylon
Glass Filled Phenolic
Glass Filled Plastic
Glass Filled Polyamide
Glass Filled Polyamide 6.6
Glass Filled Polybutylene Terephthalate
Glass Filled Polycarbonate
Glass Filled Polyester
Glass Filled Polymer
Glass Filled Polyphenylene Oxide
Glass Filled Thermoplastic
Glass Filled Thermoplastic Polyester
Glass filled thermoplastic polyester
Glass Reinforced Polybutylene Terephthalate
Glass Reinforced Polyphenylene Sulfide
Glass Reinforced Thermoplastic
Heat Resistant Plastic
Heat Resistant Polyamide
High Temperature Liquid Crystal Polymer
High Temperature Nylon
High Temperature Thermoplastic
High Temperature Thermoplastic, Polyester
Liquid Crystal
Liquid Crystal Polymer
Liquid Crystal Polymer Thermoplastic
Modified Polyphenylene Oxide
Nylon
Phosphor Bronze
Polyamide
Polyamide 4.6
Polyamide Nylon 6.6
Polybutylene
Polybutylene Terephthalate
Polycarbonate
Polycyclohexylenedimethylene Terephthalate
Polyester
Polyphenylene Sulfide
Polysulfone
Polytetrafluoroethylene
Siicone
Stainless Steel
Stainless steel
Syndiotactic Polystyrene
Thermoplastic
Thermoplastic Polyester
Thermoplastic polyester
Valox 420 Seo
Zinc Alloy
Reset
Current Rating
100 mA
0.3 A
0.5 A
1 A
1 A, 15 A
1 A, 2 A, 6 A
1 A, 3 A
1.0 A
1.1 A
1.15 A
1.5 A
1.7 A
2 A
3 A
4 A
5 A
6 A
7 A
7.5 A
7.8 A
8 A
8.5 A
9 A
10 A
13 A
15 A
16 A
19 A
20 A
25 A
28 A
30 A
35 A
40 A
40 A to 200 A
48 A
64 A
70 A
120 A
300 A
3A
Reset
Product
Backplane Headers & Connectors
Cardedge Headers & Connectors
DIN 41612 Headers & Connectors
Kits
Rack & Panel Headers & Connectors
Strain Relief
Tools & Accessories
Unshrouded Headers
Reset
Please modify your search so that it will return results.
To use the less than or greater than function, please select a value first.
Close Window
To View Results, Make a Selection Above.