NEDA Authorized FCI Distributor

FCI

FCI is a leading connector manufacturer in the world. They are a leading designer, manufacturer, and supplier of innovative and high-quality electrical and electronic interconnect systems for a wide range of consumer and industrial applications. FCI´s interconnects include connectors for audio/video, cardedge, backplane, D-Sub, headers, I/O, IC, component, rectangular, power, SMT, FFC/FPC, telecom, Ethernet, terminals, USB, and Firewire connectors, tools for crimping, striping, cutting, and drilling, as well as cable ties and cable heat shrink tubing and sleeves.


FCI VLP Series - Industry's Lowest Profile FCC/FPC

FCI announces the new VLP Series FCC/FPC 0.5mm Pitch Flexible Circuit Connector with the industry's lowest mounted profile (0.7mm). FCI's VLP series is ideal for height-constrained applications including smart phones, touch screens, small displays, handheld medical devices, industrial meters, and portable instruments. Available in 4, 8, and 10 positions, the surface mountable VLP FCC/FPC 0.5mm Pitch Flexible Circuit Connector features a zero insertion force (ZIF) cable insertion and a backside flip design, as well as a cable locking feature to provide high retention force. The FCI VLP series is lead- and halogen-free with gold-plating.

FCI DensiShield™ I/O System

The FCI DensiShield I/O System of high-speed cable assemblies and connectors is designed to support the transmission of high-speed, serial differential signals. With high density, mechanical robustness, ease of PCB assembly, excellent shielding, and signal integrity performance, the FCI DensiShield System is designed for long engagement and board-to-board profiles as low as 15mm.

FCI EyeMax® 4X High-Speed Cable Assembly

The FCI EyeMax® 4X High-Speed serial I/O links Cable Assembly enables high-speed, serial copper links for industry-standard applications such as Infiniband®, 10G Fibre Channel, 10G Base-CX4 Ethernet (IEEE 802.3ak), and SFF-8470 Multilane SATA/SAS. The cable assembly, right-angle PCB receptacle, and plug kit offer a low-cost copper alternative to fiber optics for linking servers, storage, and other data networking or communication devices.

FCI PwrBlade® Connector System

The FCI PwrBlade® Connector System provides power distribution and control in a single connector. Options for either vertical or right-angle versions of PCB-mount headers and receptacles deliver support for coplanar, backplane, or mezzanine connections. The FCI PwrBlade® power distribution Connector System is ideal for robust power connections to embedded AC/DC power supplies or for board-to-board connections in servers, storage enclosures, and communications equipment.