Comchip Technology
|
Comchip Technology is a leading manufacturer of RoHS-compliant diodes, rectifiers, Schottky, Zener, Bridge Rectifiers, TVS, and ESD Arrays. Comchip is at the forefront of the DFN/QFN package revolution and continues to offer innovative new designs such as its patented substrate manufacturing process. Comchip is the only manufacturer to offer RoHS and Zero Tin-Whisker potential using gold-plated termination on substrate technology.
|
Comchip Technology Part Search
|
Resources
|
Comchip Technology DFN Flat Chip Diodes
Comchip Technology DFN flat chip diodes are the thinnest, smallest, and lightest diodes available. Comchip flat chip diodes feature size reduction technology that makes them ideal for portable and handheld devices and perfect as a drop-in replacement in space-limited designs. These Comchip flat chip switching, Schottky, and zener diodes comply with RoHS without tin-whisker concerns and provide highly accurate, highly efficient performance.
Comchip TVS / ESD Suppressor Diodes
Comchip Technology TVS / ESD suppressor diodes are designed for use in a variety of digital circuit protection applications including computer peripheral ports (IEEE 1284, USB, Firewire, SCSI, gaming, video, keyboard, and DC power), industrial control systems, and audio and network equipment. Comchip TVS / ESD suppressor diodes have characteristics of low capacitance, ultra-fast response time, and stable breakdown that give them significant application advantages over metal oxide varistors. These Comchip TVS / ESD suppressors are RoHS compliant and offer a 16KV ESD suppression at 8/20us transient rating (IEC 61000-4-2).
Comchip CDBHD Low VF Schottky Bridge Rectifiers
Comchip Technology CDBHD series low VF Schottky rectifiers come in the TO-269AA (Mini-Dip), which is the smallest bridge rectifier package available. Comchip Technology CDBHD 1A and 2A Schottky bridge rectifiers perform full-wave rectification with increased efficiency of 25% with the low voltage drop characteristics (0.44V to 0.85V vs. standard 1.0V to 1.2V).These Comchip devices are faster than standard bridge rectifiers while taking up only half the board space of standard rectifiers.