ABRACON
|
ABRACON CORPORATION was established in 1992 and is a leading global manufacturer of Frequency Control, Signal Conditioning, Clock Distribution, and Magnetic Components. ABRACON has ISO9001-2000 quality certification and offers a wide range of high quality microprocessor crystals, crystal oscillators, SAW devices, and a complete line of magnetic components.
|
ABRACON Part Search
|
Resources
|
Abracon ABLS-LR Series Ultra-low ESR Low Profile Crystal
ABRACON´s ABLS-LR Series Ultra-low ESR (as low as 20 ohms for 4 MHz) Low Profile Crystal (11.4 x 4.7 x 4.2 mm) is also low frequency (3.0 to 36 MHz). The ABLS-LR series also features a low negative resistance (-R) IC design to ensure a high oscillation margin, tight stability (automotive grade temperature available), and hermetically resistant weld seal. The ABRACON ABLS-LR Ultra-low ESR Low Profile Crystal is ideal for applications requiring a low negative resistance u-controller design for low frequency, automotive, and industrial applications.
ABRACON Crystal Oscillator Test & Burn-in Sockets
The ABRACON Crystal Oscillator Test and Burn-in Sockets are the highest quality socket available to provide accurate and reliable testing of frequency control devices. The clam shell design exerts the ideal contact force to avoid measurement error and features reliable gold-plated POGO pins. The ABRACON Crystal Oscillator Test and Burn-in Sockets are suitable for high temperature burn-in tests with operating temperatures from -30ºC to +150ºC. Ideal for design stage component engineering evaluations, supplier comparison tests, high temp burn-in board testing, or prototyping. Available in 2, 4, 6, and 8 pads and sizes ranging from 2.0mm x 1.2mm to 11.8mm x 5.5mm.
ABRACON OCXO Oscillators: AOCJY Series
The ABRACON OCXO (oven controlled crystal oscillator) Oscillator AOCJY Series are true SMT, RoHS compliant reflowable packages in compact 25.4 x 22.1 x 12.5mm sizes. With an SC-Cut, High "Q" resonator based design, the AOCJY series outputs either Sinewave or HCMOS RF. Available with ±30ppb over -40ºC to +75ºC operating temperature range, the ABRACON OCXO Oscillator AOCJY Series has exceptional long-term aging of ±500ppb over a 10-year product life. Typical applications include cellular infrastructure, radar systems, test and measurement equipment, GPS tracking with precision hold-over accuracy, WiMax, and WLAN.
ABRACON Ceramic Resonators
The ABRACON Ceramic Resonators feature low resonant impedance and are IR reflow capable. The SMD types are low cost and the built-in capacitance types have load capacitance from 5pF± 20% to 20pF± 20%. ABRACON Ceramic Resonators feature frequency ranges from 8MHz to 50.00MHz and are ideal for remote controls, microprocessor clocks, mobile phones, DVD and CD-Roms, electric appliances, industrial controllers, and consumer electronics.