NEDA Authorized Sharp Microelectronics Distributor

Sharp Microelectronics

Sharp Microelectronics is a world leader in memory ICs, microcontrollers (MCUs), regulators, and optoelectronics.

Sharp Microelectronics' parts and products pack the most performance into the smallest dimensions. The components, component packaging, and integration skills Sharp Microelectronics developed help thousands of design engineers bring their own ambitious ideas to market.

Sharp Microelectronics Ambient Light Sensors

Sharp Microelectronics ambient light sensors feature a breakthrough design that ensures stable light measurements at varying temperatures. The Sharp Microelectronics ambient light sensor product line has curves matching the human eye for more accurate light measurement and less need for compensation circuitry. These Sharp Microelectronics devices are available in package sizes as small as 1.6mm x 2.0mm. Ambient light sensors can be used for a wide range of applications, including mobile phones, auto-brightness controls for mobile and handheld devices, TVs, monitors, and cameras.

Sharp Microelectronics Zenigata LED Lighting Module

The Sharp Microelectronics Zenigata LED lighting module provides ease of drop-in integration that saves time in development of innovative designs. The Zenigata comes in a compact 18 mm x 18 mm package and provides 350 mA If, 3.5 watts light output, and typical luminous flux of around 200 lm. This high brightness Sharp Microelectronics LED module is suited for a variety of lighting applications, including general lighting/illumination, residential home lighting, commercial building lighting, and industrial lighting.

Sharp Microelectronics Graphic LCD Modules

Sharp Microelectronics' rugged, versatile color graphic LCDs are available in popular sizes with the specs designers need. These modules are capable of use in harsh environments for a wide range of consumer and industrial applications.

Sharp Microelectronics | Electromechanical
Sharp Microelectronics | Solid State Relays (75)
Sharp Microelectronics | Optoelectronics
Sharp Microelectronics | CCFL Fluorescent Lamps (21)
Sharp Microelectronics | CCFL Inverters & Accessories (3)
Sharp Microelectronics | Fiber Optic Transmitters, Receivers, Transceivers (25)
Sharp Microelectronics | Infrared Emitters (37)
Sharp Microelectronics | Infrared Receivers (171)
Sharp Microelectronics | Infrared Transceivers (8)
Sharp Microelectronics | LCD Graphic Display Modules & Accessories (56)
Sharp Microelectronics | LED Drivers (14)
Sharp Microelectronics | LED High Power (> 0.5 Watts) (35)
Sharp Microelectronics | Logic Output Optocouplers (46)
Sharp Microelectronics | Photodetector Transistors (38)
Sharp Microelectronics | Photodiodes (2)
Sharp Microelectronics | Photointerruptors (56)
Sharp Microelectronics | Standard LED - SMD (139)
Sharp Microelectronics | TFT Displays & Accessories (46)
Sharp Microelectronics | Transistor Output Optocouplers (225)
Sharp Microelectronics | Triac & SCR Output Optocouplers (81)
Sharp Microelectronics | Semiconductors
Sharp Microelectronics | Flash (12)
Sharp Microelectronics | Linear Regulators - Standard (16)
Sharp Microelectronics | Low Dropout (LDO) Regulators (286)
Sharp Microelectronics | Microcontrollers (MCU) (11)
Sharp Microelectronics | Multimedia Misc (2)
Sharp Microelectronics | Switching Converters, Regulators & Controllers (19)
Sharp Microelectronics | Tuners (1)
Sharp Microelectronics | Sensors
Sharp Microelectronics | Air Quality Sensors (1)
Sharp Microelectronics | Industrial Optical Sensors (19)