Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 644-F2X4LG6
Manufacturer Part #: F2X4LG6
Manufacturer: Panduit
Description: Wire Ducting DUCT 2X4 LT. GRY SOLD PER 6FT
PDF Data Sheet
Shipping Restrictions: Due to size or weight, this product disqualifies the order for discounted shipping rates outside the US. Due to size or weight, this product disqualifies the order for discounted shipping rates outside the US.


Manufacturer: Panduit
Product Category: Wire Ducting
RoHS: RoHS Compliant Details
Duct External Height: 104.1 mm
Duct External Width: 57.2 mm
Material: Lead-Free PVC
Color: Light Gray
Type: Narrow Slot Wiring Duct
Packaging: Bulk


Availability 
Stock: 
1 Can Ship Immediately

On Order: 0

Factory Lead-Time: 1 Week
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $55.92
 
More: Get Quote

To add to a project, please Log In.