|


View Products List
|
You can count on
FCI
, as a leader in
flex circuit connectors, for the most innovative and complete range of products in the industry.
FCI
offers products in
LIF
(low insertion force) and
ZIF
(zero insertion force), top and bottom contact options, vertical and right angle orientations, surface mount and through hole terminations in contact spacing options all the way down to 0.3mm with finer pitch products on their way. Additional features, such as optional cable locks and additional mounting devices, insure that
FCI
has a solution for almost any application, no matter how demanding.
|
As your connection to innovation,
FCI
continues to bring you unique solutions that not only give you the footprint you need but help to maximize the quality level of your application. Many of
FCI
's flex circuit connectors offer
ZIF
with prehold, which applies a small retention force on the cable to hold it in place until the actuator is locked. The
FCI
flex connector
includes a back side flip actuator that allows the user to insert the
flex cable
and lock the actuator with one hand.
FCI
improved that feature on many products by modifying the
connector
housing to provide visual confirmation that the
flex cable
is mated properly.
FCI
was also the company that first brought you the option of an
FFC
/
FPC connector
under 1mm in height. These features combine to insure your application has the highest quality possible when it leaves your site.
Connector Selection Matrix
|
Pitch
|
Series
|
Part Number
|
Height (mm)
|
Contact Location
|
ZIF/Non-ZIF
|
Positions Available
|
|
0.3mm
|
SFY
|
62789
|
2
|
Bottom
|
Non-ZIF (FF)
|
45,51,57,67
|
|
0.3mm
|
SFYL-D
|
10013057
|
1.2
|
Bottom
|
Non-ZIF (FF)
|
17,21,25,29,31,35,45
|
|
0.3mm
|
SFYL-U
|
10017251
|
1.2
|
Top
|
Non-ZIF (FF)
|
11,15,19,23,25,27,31,
39,41,45,51
|
|
0.3mm
|
YLL-D
|
10061122
|
0.9
|
Bottom
|
ZIF (FF)
|
13,15,17,21,23,25,29,
33,35,39,41,43,45
|
|
0.3mm
|
YLL-U
|
10064555
|
0.9
|
Top
|
Non-ZIF (FF)
|
15,21,23,25,27,31,33,
35,37,39,41
|
|
0.5mm
|
OPU-D
|
62684-xx1
|
2
|
Bottom
|
ZIF (SL)
|
40,45,50,55,57
|
|
0.5mm
|
OPU-U
|
62684-xx2
|
2
|
Top
|
ZIF (SL)
|
32,34,36,40,45,50,55,57
|
|
0.5mm
|
SFV-R
|
SFVxxR
|
1.8
|
Top, Bottom
|
ZIF (SL)
|
4-35
|
|
0.5mm
|
SFV-S
|
62674
|
4.1
|
N/A
|
ZIF (SL)
|
8,12,16,20,21,22,23,
24,25,26,30,32,33
|
|
0.5mm
|
VHC
|
10085901
|
2
|
Bottom
|
ZIF (FF)
|
60
|
|
0.5mm
|
VLH
|
10042867
|
1.3
|
Bottom
|
ZIF (BF)
|
40,45,50
|
|
0.5mm
|
VLK
|
10076529
|
1.3
|
Bottom
|
ZIF (FF)
|
35,45,60
|
|
0.5mm
|
VLL
|
10051922
|
1.2
|
Bottom
|
ZIF (BF)
|
8,10,11,12,14,15,16,
18,20,22,24,26,28,30
|
|
0.5mm
|
VLP
|
10062827
|
0.7
|
Bottom
|
ZIF (BF)
|
4,8,10
|
|
0.8mm
|
SFR
|
SFRxxR
|
2.5
|
Bottom
|
ZIF (SL)
|
4,6,8,10,12,14,16,18,
20,22,24,26,28,30
|
|
1.0mm
|
HFW-R
|
HFWxxR
|
1.9
|
Top, Bottom
|
Non-ZIF
|
4-30
|
|
1.0mm
|
HFW-S
|
HFWxxS
|
5.3
|
N/A
|
Non-ZIF
|
4-30,32
|
|
1.0mm
|
HLW-R
|
HLWxxR
|
3.9
|
Top
|
Non-ZIF
|
4-32
|
|
1.0mm
|
HLW-S
|
HLWxxS
|
5.9
|
N/A
|
Non-ZIF
|
4-32
|
|
1.0mm
|
SFW-R
|
SFWxxR
|
2.7
|
Top, Bottom
|
ZIF (SL)
|
4-30
|
|
1.0mm
|
SFW-S
|
SFWxxS
|
5.3
|
N/A
|
ZIF (SL)
|
4,5,6,8,10,11,12,14,
15,16,17,18,20,22,23,
24,26,28,30
|
|
1.0mm
|
SLW-R
|
SLWxxR
|
4
|
Bottom
|
ZIF (SL)
|
4-30
|
|
1.0mm
|
SLW-S
|
SLWxxS
|
5.5
|
N/A
|
ZIF (SL)
|
4-30
|
|
1.25mm
|
SLD-R
|
SLDxxR
|
7
|
Bottom
|
ZIF (SL)
|
4-20,22,24,25,26-40
|
|
1.25mm
|
SLD-S
|
SLDxxS
|
8
|
N/A
|
ZIF (SL)
|
4-20,22-37,39,40
|
|
1.25mm
|
SLP-R
|
SLPxxR
|
5
|
Top
|
ZIF (SL)
|
4-10,12-16,20
|
|
1.25mm
|
SLP-S
|
SLPxxS
|
5.5
|
N/A
|
ZIF (SL)
|
4-16,20
|
|
2.54mm
|
Clincher
|
65801
|
Standard receptacle
|
2-32
|
|
2.54mm
|
Clincher
|
67516
|
Receptacle with keying latch
|
2-16
|
|
2.54mm
|
Clincher
|
10027313
|
Receptacle with keying feature
|
6-34
|
|
2.54mm
|
Clincher
|
10022753
|
Receptacle with keying & active latch
|
6-34
|
|
2.54mm
|
Clincher
|
66226
|
Standard plug
|
3-14
|
|
2.54mm
|
Duflex
|
76785/
67013/
66987
|
Contact and housing
|
|
|
FEATURED PRODUCT
VLP Series - 0.7mm Profile
FCI
announces the new
VLP Series FCC/
FPC 0.5mm Pitch Flexible Circuit Connector
with the industry's lowest mounted profile (0.7mm).
FCI's
VLP
series is ideal for height-constrained applications including smartphones, touch screens, small displays, handheld medical devices, industrial meters, and portable instruments. Available in 4, 8, and 10 positions, the surface mountable
VLP
FCC
/
FPC 0.5mm Pitch Flexible Circuit Connector
features a zero insertion force (ZIF) cable insertion and a backside flip design, as well as a cable locking feature to provide high retention force. The
FCI VLP
series is lead- and halogen-free with gold-plating.
Features
-
Orientation: Right Angle
-
Cable termination: ZIF
-
Cable type: FPC
-
Board termination: surface mount
-
Contact location: bottom
-
Height: 0.7mm
-
Lead free with gold-plating
-
Halogen free
-
Accommodated cable thickness: 0.12mm
Datasheets:
649-162827-0410EDLF
- 4 positions
649-162827-0810EDLF
- 8 positions
649-162827-1010EDLF
- 10 positions
|